
LM2576S-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2576S-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2576S-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576S-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,90000 Kč | 104,90 Kč |
| 10 | 79,89700 Kč | 798,97 Kč |
| 45 | 70,37578 Kč | 3 166,91 Kč |
| 135 | 65,57126 Kč | 8 852,12 Kč |
| 270 | 63,21844 Kč | 17 068,98 Kč |
| 540 | 61,28196 Kč | 33 092,26 Kč |
| 1 035 | 59,77771 Kč | 61 869,93 Kč |
| 2 520 | 58,11832 Kč | 146 458,17 Kč |
| Unit Price without VAT: | 104,90000 Kč |
|---|---|
| Unit Price with VAT: | 126,92900 Kč |











