


LM2575S-ADJ | |
|---|---|
DigiKey Part Number | 4518-LM2575S-ADJTR-ND - Tape & Reel (TR) 4518-LM2575S-ADJCT-ND - Cut Tape (CT) 4518-LM2575S-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575S-ADJ |
Description | IC REG BUCK ADJ 2A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263-5L |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 Kč | 47,55 Kč |
| 10 | 35,28800 Kč | 352,88 Kč |
| 25 | 32,20080 Kč | 805,02 Kč |
| 100 | 28,81190 Kč | 2 881,19 Kč |
| 250 | 27,20224 Kč | 6 800,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,65956 Kč | 20 527,65 Kč |
| 1 600 | 24,95686 Kč | 39 930,98 Kč |
| 2 400 | 24,60480 Kč | 59 051,52 Kč |
| 4 000 | 24,21491 Kč | 96 859,64 Kč |
| 5 600 | 23,98695 Kč | 134 326,92 Kč |
| 8 000 | 23,76774 Kč | 190 141,92 Kč |
| Unit Price without VAT: | 47,55000 Kč |
|---|---|
| Unit Price with VAT: | 57,53550 Kč |



