
EL357C | |
|---|---|
DigiKey Part Number | 4518-EL357CTR-ND - Tape & Reel (TR) 4518-EL357CCT-ND - Cut Tape (CT) 4518-EL357CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL357C |
Description | OPTOISOLATOR 3.75KV 1CH TRANS 4- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer UMW | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.24V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 140356145300 | Würth Elektronik | 2 576 | 732-140356145300CT-ND | 8,19000 Kč | Parametric Equivalent |
| DPC357S-C-TR | Diodes Incorporated | 0 | 31-DPC357S-C-TR-ND | 2,47223 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,45050 Kč | 245,05 Kč |
| 500 | 1,96836 Kč | 984,18 Kč |
| 1 000 | 1,80835 Kč | 1 808,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60152 Kč | 4 804,56 Kč |
| 6 000 | 1,49572 Kč | 8 974,32 Kč |
| 9 000 | 1,44140 Kč | 12 972,60 Kč |
| 15 000 | 1,37995 Kč | 20 699,25 Kč |
| 21 000 | 1,34337 Kč | 28 210,77 Kč |
| 30 000 | 1,30766 Kč | 39 229,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











