
ZED-F9T-00B | |
|---|---|
DigiKey Part Number | 672-1197-2-ND - Tape & Reel (TR) 672-1197-1-ND - Cut Tape (CT) 672-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZED-F9T-00B |
Description | RF RECEIVER GNSS/GPS 54LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ZED-F9T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm 54-LGA (22x17) |
Datasheet | Datasheet |
EDA/CAD Models | ZED-F9T-00B Models |
Category | Data Interface I2C, SPI, UART, USB |
Manufacturer u-blox | Voltage - Supply 2.7V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 54-SMD Module |
Sensitivity -167dBm | Supplier Device Package 54-LGA (22x17) |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 770,96000 Kč | 4 770,96 Kč |
| 10 | 4 293,60800 Kč | 42 936,08 Kč |
| 50 | 3 906,94240 Kč | 195 347,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3 435,24424 Kč | 858 811,06 Kč |
| Unit Price without VAT: | 4 770,96000 Kč |
|---|---|
| Unit Price with VAT: | 5 772,86160 Kč |










