


ZED-F9P-02B | |
|---|---|
DigiKey Part Number | 672-ZED-F9P-02BTR-ND - Tape & Reel (TR) 672-ZED-F9P-02BCT-ND - Cut Tape (CT) 672-ZED-F9P-02BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZED-F9P-02B |
Description | MOD RF RECEIVER GNSS 54LGA |
Customer Reference | |
Detailed Description | ZED-F9P RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.2276GHz ~ 1.575GHz -167dBm 921.6kbps 54-LGA (22x17) |
Datasheet | Datasheet |
EDA/CAD Models | ZED-F9P-02B Models |
Category | Applications General Purpose |
Manufacturer u-blox | Data Interface I2C, SPI, UART, USB |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Frequency 1.2276GHz ~ 1.575GHz | Package / Case 54-SMD Module |
Sensitivity -167dBm | Supplier Device Package 54-LGA (22x17) |
Data Rate (Max) 921.6kbps | Base Product Number |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZED-F9P-04B | u-blox | 3 754 | 672-ZED-F9P-04BCT-ND | 569,66000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 759,35000 Kč | 2 759,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2 367,11796 Kč | 591 779,49 Kč |
| Unit Price without VAT: | 2 759,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 338,81350 Kč |











