
SARA-R412M-02B | |
|---|---|
DigiKey Part Number | 672-SARA-R412M-02BTR-ND - Tape & Reel (TR) 672-SARA-R412M-02BCT-ND - Cut Tape (CT) 672-SARA-R412M-02BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SARA-R412M-02B |
Description | RF TXRX MOD CELL CAST IOT SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT M1/NB-IoT Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 33dBm |
Mfr | Serial Interfaces GPIO, I2C, UART, USB |
Series | Antenna Type Antenna Not Included, Castellation |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.2V ~ 4.2V |
Part Status Active | Current - Receiving 360mA |
DigiKey Programmable Not Verified | Current - Transmitting 360mA |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation 8PSK, GMSK | Package / Case 96-SMD Module |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Base Product Number |
Data Rate 375kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 372,43000 Kč | 1 372,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 880,53432 Kč | 220 133,58 Kč |
| Unit Price without VAT: | 1 372,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 660,64030 Kč |














