
MIKROE-4388 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4388-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4388 |
Description | LTE IOT 6 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SARA-R412M Cellular Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Cellular | |
Utilized IC / Part | SARA-R412M | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 994,81000 Kč | 1 994,81 Kč |
| Unit Price without VAT: | 1 994,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 413,72010 Kč |


