
SARA-R412M-02B | |
|---|---|
DigiKey Part Number | 672-SARA-R412M-02BTR-ND - Tape & Reel (TR) 672-SARA-R412M-02BCT-ND - Cut Tape (CT) 672-SARA-R412M-02BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SARA-R412M-02B |
Description | RF TXRX MOD CELL CAST IOT SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT M1/NB-IoT Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 8PSK, GMSK | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 375kbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Receiving | 360mA | |
Current - Transmitting | 360mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 96-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 341,94000 Kč | 1 341,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 698,89720 Kč | 174 724,30 Kč |
| Unit Price without VAT: | 1 341,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 623,74740 Kč |

















