

SAM-M10Q-00B | |
---|---|
DigiKey Part Number | 672-SAM-M10Q-00BTR-ND - Tape & Reel (TR) 672-SAM-M10Q-00BCT-ND - Cut Tape (CT) 672-SAM-M10Q-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAM-M10Q-00B |
Description | M10 GNSS LGA PATCH ANTENNA MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GLONASS, GPS 1.575GHz, 1.602GHz -165dBm 400kbps On-Board, Patch Module |
Datasheet | Datasheet |
EDA/CAD Models | SAM-M10Q-00B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz, 1.602GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | 400kbps | |
Modulation or Protocol | Galileo, GLONASS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | On-Board, Patch | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 656,15000 Kč | 656,15 Kč |
10 | 467,63400 Kč | 4 676,34 Kč |
50 | 383,48040 Kč | 19 174,02 Kč |
100 | 343,82000 Kč | 34 382,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 306,98256 Kč | 76 745,64 Kč |
Unit Price without VAT: | 656,15000 Kč |
---|---|
Unit Price with VAT: | 793,94150 Kč |