NEO-M9V RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz -160dBm Not Included
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEO-M9V-20B

DigiKey Part Number
672-NEO-M9V-20BTR-ND - Tape & Reel (TR)
672-NEO-M9V-20BCT-ND - Cut Tape (CT)
672-NEO-M9V-20BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NEO-M9V-20B
Description
RF RCVR M9 MULTI MODE PRO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NEO-M9V RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz -160dBm Not Included
Datasheet
 Datasheet
EDA/CAD Models
NEO-M9V-20B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Receiving
0.5mA ~ 49mA
Manufacturer
u-blox
Data Interface
I2C, SPI, UART, USB
Series
Antenna Connector
Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
UART interface
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Frequency
1.561GHz
Operating Temperature
-40°C ~ 85°C
Sensitivity
-160dBm
Mounting Type
Surface Mount
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Package / Case
24-SMD Module
Applications
GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1369,14000 Kč369,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500301,62266 Kč150 811,33 Kč
Manufacturers Standard Package
Unit Price without VAT:369,14000 Kč
Unit Price with VAT:446,65940 Kč