
50SVPT18M | |
|---|---|
DigiKey Part Number | 10-50SVPT18MTR-ND - Tape & Reel (TR) 10-50SVPT18MCT-ND - Cut Tape (CT) 10-50SVPT18MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVPT18M |
Description | CAP ALUM POLY 18UF 20% 50V SMD |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 18 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVPT18M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 18 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 35mOhm | Base Product Number |
Lifetime @ Temp. 20000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 32,38900 Kč | 323,89 Kč |
| 50 | 25,42280 Kč | 1 271,14 Kč |
| 100 | 23,22260 Kč | 2 322,26 Kč |
| 500 | 19,44066 Kč | 9 720,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,91529 Kč | 17 915,29 Kč |
| 2 000 | 16,94478 Kč | 33 889,56 Kč |
| 3 000 | 16,45520 Kč | 49 365,60 Kč |
| 5 000 | 15,90970 Kč | 79 548,50 Kč |
| 7 000 | 15,58919 Kč | 109 124,33 Kč |
| 10 000 | 15,27964 Kč | 152 796,40 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |



