
NEO-M8N-0 | |
|---|---|
DigiKey Part Number | 672-NEO-M8N-0TR-ND - Tape & Reel (TR) 672-NEO-M8N-0CT-ND - Cut Tape (CT) 672-NEO-M8N-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-M8N-0 |
Description | RF RCVR GNSS/GPS 1.575GHZ 24LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NEO-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm |
Datasheet | Datasheet |
EDA/CAD Models | NEO-M8N-0 Models |
Category | Applications General Purpose |
Manufacturer u-blox | Current - Receiving 21mA |
Series | Data Interface I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz | Mounting Type Surface Mount |
Sensitivity -167dBm | Package / Case 24-SMD Module |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,13000 Kč | 710,13 Kč |
| 10 | 674,13300 Kč | 6 741,33 Kč |
| 50 | 553,63840 Kč | 27 681,92 Kč |
| 100 | 442,14700 Kč | 44 214,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 442,14702 Kč | 221 073,51 Kč |
| Unit Price without VAT: | 710,13000 Kč |
|---|---|
| Unit Price with VAT: | 859,25730 Kč |












