MFR Recommended
MFR Recommended
MFR Recommended

MAX-8C-0 | |
|---|---|
DigiKey Part Number | 672-MAX-8C-0TR-ND - Tape & Reel (TR) 672-MAX-8C-0CT-ND - Cut Tape (CT) 672-MAX-8C-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX-8C-0 |
Description | RF RX GLONASS/GNSS/GPS 1.575GHZ |
Customer Reference | |
Detailed Description | MAX-8 RF Receiver GLONASS, GNSS, GPS 1.575GHz -166dBm Not Included |
Datasheet | Datasheet |
EDA/CAD Models | MAX-8C-0 Models |
Category | Applications General Purpose |
Manufacturer u-blox | Data Interface I2C, UART |
Series | Antenna Connector Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz | Mounting Type Surface Mount |
Sensitivity -166dBm | Package / Case 18-SMD Module |
Modulation or Protocol GLONASS, GNSS, GPS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX-F10S-00B | u-blox | 0 | 672-MAX-F10S-00BCT-ND | 266,04000 Kč | MFR Recommended |
| MAX-M10M-00B | u-blox | 0 | 672-MAX-M10M-00BCT-ND | 158,74000 Kč | MFR Recommended |
| MAX-M10S-00B | u-blox | 9 120 | 672-MAX-M10S-00BCT-ND | 279,90000 Kč | MFR Recommended |
| LC76GABMD | Quectel | 390 | 2958-LC76GABMDCT-ND | 156,65000 Kč | Similar |








