


MAX-M10M-00B | |
|---|---|
DigiKey Part Number | 672-MAX-M10M-00BTR-ND - Tape & Reel (TR) 672-MAX-M10M-00BCT-ND - Cut Tape (CT) 672-MAX-M10M-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX-M10M-00B |
Description | GNSS LCC RX MOD, ROM, CRYSTAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MAX-M10 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -164dBm Not Included |
Datasheet | Datasheet |
EDA/CAD Models | MAX-M10M-00B Models |
Category | Applications GPS Receiver |
Manufacturer u-blox | Data Interface I2C, UART |
Series | Antenna Connector Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensitivity -164dBm | Mounting Type Surface Mount |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Package / Case 18-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,67000 Kč | 157,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 128,78272 Kč | 64 391,36 Kč |
| Unit Price without VAT: | 157,67000 Kč |
|---|---|
| Unit Price with VAT: | 190,78070 Kč |












