C94-M8P-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C94-M8P-4

DigiKey Part Number
672-C94-M8P-4-ND
Manufacturer
Manufacturer Product Number
C94-M8P-4
Description
JAPAN 920MHZ RTK EVAL BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NEO-M8P - GNSS 920MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Box
Part Status
Active
Type
GNSS
Frequency
920MHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
NEO-M8P
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 350,17000 Kč9 350,17 Kč
Manufacturers Standard Package
Unit Price without VAT:9 350,17000 Kč
Unit Price with VAT:11 313,70570 Kč