
Category | Contents Board(s), Cable(s) |
Manufacturer u-blox | Utilized IC / Part NEO-M8P |
Packaging Box | RF Type GNSS |
Part Status Active | RF Frequency 915MHz |
Type GNSS | Function Navigation |
Frequency 915MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 425,58000 Kč | 9 425,58 Kč |
| Unit Price without VAT: | 9 425,58000 Kč |
|---|---|
| Unit Price with VAT: | 11 404,95180 Kč |



