
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GNSS | |
Frequency | 433MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | NEO-M8P | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8 311,17000 Kč | 8 311,17 Kč |
Unit Price without VAT: | 8 311,17000 Kč |
---|---|
Unit Price with VAT: | 10 056,51570 Kč |