ANNA-B402-00B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ANNA-B402-00B

ANNA-B402-00B

DigiKey Part Number
672-ANNA-B402-00BTR-ND - Tape & Reel (TR)
672-ANNA-B402-00BCT-ND - Cut Tape (CT)
672-ANNA-B402-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANNA-B402-00B
Description
RF TXRX MOD 802.15.4 BT CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANNA-B402-00B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-103dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52833
Memory Size
512kB Flash, 128kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
6mA
Current - Transmitting
6mA ~ 15.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
56-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,69000 Kč137,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500122,89700 Kč61 448,50 Kč
Manufacturers Standard Package
Unit Price without VAT:137,69000 Kč
Unit Price with VAT:166,60490 Kč