Motor Driver Power MOSFET I2C 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV2605LYZFR

DigiKey Part Number
296-40033-2-ND - Tape & Reel (TR)
296-40033-1-ND - Cut Tape (CT)
296-40033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV2605LYZFR
Description
IC MOTOR DRIVER 2V-5.5V 9DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
DRV2605LYZFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Haptic Feedback
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
2V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
ERM, LRA
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
9-UFBGA, DSBGA
Output Configuration
Half Bridge (2)
Supplier Device Package
9-DSBGA
Interface
I2C
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,09000 Kč46,09 Kč
1034,07800 Kč340,78 Kč
2531,07480 Kč776,87 Kč
10027,77540 Kč2 777,54 Kč
25026,20036 Kč6 550,09 Kč
50025,37154 Kč12 685,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,50450 Kč70 513,50 Kč
6 00023,03222 Kč138 193,32 Kč
9 00022,79576 Kč205 161,84 Kč
Manufacturers Standard Package
Unit Price without VAT:46,09000 Kč
Unit Price with VAT:55,76890 Kč