
DRV2605LEVM-MD | |
|---|---|
DigiKey Part Number | 296-42211-ND |
Manufacturer | |
Manufacturer Product Number | DRV2605LEVM-MD |
Description | EVAL BOARD FOR DRV2605L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV2605L - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DRV2605L |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver, Haptic/Vibration |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 447,25000 Kč | 5 447,25 Kč |
| Unit Price without VAT: | 5 447,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 591,17250 Kč |





