Motor Driver Power MOSFET I2C 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV2605LYZFT

DigiKey Part Number
296-37839-2-ND - Tape & Reel (TR)
296-37839-1-ND - Cut Tape (CT)
296-37839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV2605LYZFT
Description
IC MOTOR DRIVER 2V-5.5V 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
DRV2605LYZFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Haptic Feedback
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
2V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
ERM, LRA
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
9-UFBGA, DSBGA
Output Configuration
Half Bridge (2)
Supplier Device Package
9-DSBGA
Interface
I2C
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV2605LYZFRTexas Instruments10 941296-40033-1-ND46,09000 KčParametric Equivalent
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,41000 Kč68,41 Kč
1051,30500 Kč513,05 Kč
2547,02480 Kč1 175,62 Kč
10042,32210 Kč4 232,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25040,08008 Kč10 020,02 Kč
50038,72782 Kč19 363,91 Kč
75038,05100 Kč28 538,25 Kč
1 25037,30082 Kč46 626,03 Kč
1 75036,86215 Kč64 508,76 Kč
2 50036,44056 Kč91 101,40 Kč
Manufacturers Standard Package
Unit Price without VAT:68,41000 Kč
Unit Price with VAT:82,77610 Kč