DRV2605L - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV2605LEVM-CT

DigiKey Part Number
296-37806-ND
Manufacturer
Manufacturer Product Number
DRV2605LEVM-CT
Description
EVAL BOARD FOR DRV2605L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV2605L - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
Yes, MCU, 16-Bit
Manufacturer
Texas Instruments
Utilized IC / Part
DRV2605L
Packaging
Box
Secondary Attributes
On-Board LEDs
Part Status
Active
Contents
Board(s), Cable(s)
Type
Power Management
Base Product Number
Function
Motor Controller/Driver, Haptic/Vibration
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 078,50000 Kč4 078,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4 078,50000 Kč
Unit Price with VAT:4 934,98500 Kč