
TPS612997YBHR | |
|---|---|
DigiKey Part Number | 296-TPS612997YBHRTR-ND - Tape & Reel (TR) 296-TPS612997YBHRCT-ND - Cut Tape (CT) 296-TPS612997YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS612997YBHR |
Description | IC REG BOOST PROG 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 1.8V 1 Output 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS612997YBHR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Frequency - Switching 1MHz ~ 3MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA (1.23x0.84) |
Voltage - Input (Min) 0.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,94400 Kč | 459,44 Kč |
| 25 | 42,06320 Kč | 1 051,58 Kč |
| 100 | 37,77750 Kč | 3 777,75 Kč |
| 250 | 35,73692 Kč | 8 934,23 Kč |
| 500 | 35,05070 Kč | 17 525,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 31,63090 Kč | 189 785,40 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |







