9HT10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT10-32.768KBZC-T

DigiKey Part Number
887-2604-2-ND - Tape & Reel (TR)
887-2604-1-ND - Cut Tape (CT)
887-2604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9HT10-32.768KBZC-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±50ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±50ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
1012,54600 Kč125,46 Kč
2511,85520 Kč296,38 Kč
5011,36700 Kč568,35 Kč
10010,89550 Kč1 089,55 Kč
25010,30440 Kč2 576,10 Kč
5009,87792 Kč4 938,96 Kč
1 0009,46934 Kč9 469,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,85644 Kč26 569,32 Kč
6 0008,49048 Kč50 942,88 Kč
9 0008,28355 Kč74 551,95 Kč
15 0008,03020 Kč120 453,00 Kč
21 0007,86764 Kč165 220,44 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč