SMT-0540-T-10-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-0540-T-10-R

DigiKey Part Number
668-SMT-0540-T-10-RTR-ND - Tape & Reel (TR)
668-SMT-0540-T-10-RCT-ND - Cut Tape (CT)
668-SMT-0540-T-10-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0540-T-10-R
Description
BUZZER 3V 5MMX5MMSMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven 3 V 45mA 4kHz 78dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0540-T-10-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
4kHz
Technology
-
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
78dB @ 3V, 10cm
Current - Supply
45mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,99000 Kč67,99 Kč
1053,42500 Kč534,25 Kč
2548,65080 Kč1 216,27 Kč
5045,37540 Kč2 268,77 Kč
10042,35050 Kč4 235,05 Kč
25041,54596 Kč10 386,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00033,94313 Kč67 886,26 Kč
Manufacturers Standard Package
Unit Price without VAT:67,99000 Kč
Unit Price with VAT:82,26790 Kč