
ECS-320-12-33B-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-12-33B-CKY-TR-ND - Tape & Reel (TR) 50-ECS-320-12-33B-CKY-CT-ND - Cut Tape (CT) 50-ECS-320-12-33B-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-33B-CKY-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-33B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,88300 Kč | 88,83 Kč |
| 25 | 8,41160 Kč | 210,29 Kč |
| 50 | 8,06220 Kč | 403,11 Kč |
| 100 | 7,72960 Kč | 772,96 Kč |
| 250 | 7,30940 Kč | 1 827,35 Kč |
| 500 | 7,00712 Kč | 3 503,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,71727 Kč | 6 717,27 Kč |
| 2 000 | 6,43941 Kč | 12 878,82 Kč |
| 3 000 | 6,28223 Kč | 18 846,69 Kč |
| 5 000 | 6,00152 Kč | 30 007,60 Kč |
| 7 000 | 5,78791 Kč | 40 515,37 Kč |
| 10 000 | 5,57543 Kč | 55 754,30 Kč |
| 12 000 | 5,56734 Kč | 66 808,08 Kč |
| 24 000 | 5,53526 Kč | 132 846,24 Kč |
| 25 000 | 5,52155 Kč | 138 038,75 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |











