25 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z-25.000MAAJ-T

DigiKey Part Number
887-1145-2-ND - Tape & Reel (TR)
887-1145-1-ND - Cut Tape (CT)
887-1145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Z-25.000MAAJ-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Z-25.000MAAJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Y-25.000MAAJ-TTXC CORPORATION2 963887-1479-1-ND25,62000 KčSimilar
In-Stock: 2 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1020,28400 Kč202,84 Kč
2519,19200 Kč479,80 Kč
5018,39840 Kč919,92 Kč
10017,63620 Kč1 763,62 Kč
25016,67828 Kč4 169,57 Kč
50015,98830 Kč7 994,15 Kč
1 00015,32707 Kč15 327,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,33176 Kč42 995,28 Kč
6 00013,74022 Kč82 441,32 Kč
9 00013,40573 Kč120 651,57 Kč
15 00012,99629 Kč194 944,35 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč