
XC7Z020-1CLG484C | |
|---|---|
DigiKey Part Number | 122-1850-ND |
Manufacturer | |
Manufacturer Product Number | XC7Z020-1CLG484C |
Description | IC SOC CORTEX-A9 667MHZ 484BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 85K Logic Cells 667MHz 484-CSPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | XC7Z020-1CLG484C Models |
Category | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer AMD | Speed 667MHz |
Series | Primary Attributes Artix™-7 FPGA, 85K Logic Cells |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case 484-LFBGA, CSPBGA |
Architecture MCU, FPGA | Supplier Device Package 484-CSPBGA (19x19) |
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | Number of I/O 130 |
RAM Size 256KB | Base Product Number |
Peripherals DMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 044,71000 Kč | 3 044,71 Kč |
| Unit Price without VAT: | 3 044,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 684,09910 Kč |













