


ATS-54190D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1197-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54190D-C1-R0 |
Description | HEAT SINK 19MM X 19MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 22.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,44000 Kč | 194,44 Kč |
| 10 | 172,12100 Kč | 1 721,21 Kč |
| 25 | 163,94400 Kč | 4 098,60 Kč |
| 50 | 158,01420 Kč | 7 900,71 Kč |
| 100 | 152,29640 Kč | 15 229,64 Kč |
| 300 | 143,64593 Kč | 43 093,78 Kč |
| 500 | 139,78788 Kč | 69 893,94 Kč |
| 1 000 | 134,71120 Kč | 134 711,20 Kč |
| Unit Price without VAT: | 194,44000 Kč |
|---|---|
| Unit Price with VAT: | 235,27240 Kč |











