12 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11131ATI+

DigiKey Part Number
505-MAX11131ATI+-ND
Manufacturer
Manufacturer Product Number
MAX11131ATI+
Description
IC ADC 12BIT 28-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX11131ATI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3M
Number of Inputs
8, 15, 16
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
2.35V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1556,45000 Kč556,45 Kč
10447,71900 Kč4 477,19 Kč
60400,35133 Kč24 021,08 Kč
120387,53733 Kč46 504,48 Kč
300374,01007 Kč112 203,02 Kč
540366,99681 Kč198 178,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:556,45000 Kč
Unit Price with VAT:673,30450 Kč