8Q-32.000METV-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,45681 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,45681 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,45681 Kč
Datasheet

Similar


ECS Inc.
In Stock: 10 628
Unit Price: 1,14000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 1 520
Unit Price: 1,56000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: 0,56000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 1 237
Unit Price: 1,56000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 7 043
Unit Price: 0,59000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 3 064
Unit Price: 0,48000 Kč
Datasheet

Parametric Equivalent


Hosonic Electronic Co., Ltd
In Stock: 1 739
Unit Price: 0,82000 Kč
Datasheet

Parametric Equivalent


QST
In Stock: 3 180
Unit Price: 0,54000 Kč
Datasheet

Parametric Equivalent


Siward
In Stock: 730
Unit Price: 0,59000 Kč
Datasheet
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-32.000METV-T

DigiKey Part Number
887-8Q-32.000METV-TTR-ND - Tape & Reel (TR)
887-8Q-32.000METV-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8Q-32.000METV-T
Description
CRYSTAL 32MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM13W-32.0000MHZ-6-N1U-T5Abracon LLC0ABM13W-32.0000MHZ-6-N1U-T5-ND1,45681 KčSimilar
ABM13W-32.0000MHZ-7-N1U-T5Abracon LLC0ABM13W-32.0000MHZ-7-N1U-T5-ND1,45681 KčSimilar
ABM13W-32.0000MHZ-8-N1U-T5Abracon LLC0ABM13W-32.0000MHZ-8-N1U-T5-ND1,45681 KčSimilar
ECS-320-10-48-CKY-TRECS Inc.10 628XC3036CT-ND1,14000 KčSimilar
ECS-320-10-48B-CKY-TRECS Inc.1 52050-ECS-320-10-48B-CKY-CT-ND1,56000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,39191 Kč51 959,55 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč