
7Z-26.000MBG-T | |
|---|---|
DigiKey Part Number | 887-1620-2-ND - Tape & Reel (TR) 887-1620-1-ND - Cut Tape (CT) 887-1620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7Z-26.000MBG-T |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,31000 Kč | 78,31 Kč |
| 10 | 67,97000 Kč | 679,70 Kč |
| 25 | 64,28680 Kč | 1 607,17 Kč |
| 50 | 61,62600 Kč | 3 081,30 Kč |
| 100 | 59,07890 Kč | 5 907,89 Kč |
| 250 | 56,36180 Kč | 14 090,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,04789 Kč | 144 143,67 Kč |
| Unit Price without VAT: | 78,31000 Kč |
|---|---|
| Unit Price with VAT: | 94,75510 Kč |










