MicroSMP (DO-219AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MicroSMP (DO-219AD)
eSMP® Package Evolution

MSE1PG-M3/89A

DigiKey Part Number
MSE1PG-M3/89AGITR-ND - Tape & Reel (TR)
MSE1PG-M3/89AGICT-ND - Cut Tape (CT)
MSE1PG-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSE1PG-M3/89A
Description
DIODE STANDARD 400V 1A DO219AD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
780 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,43100 Kč14,31 Kč
1001,32190 Kč132,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,72360 Kč3 256,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč