
C8051F555-IMR | |
|---|---|
DigiKey Part Number | 336-5168-2-ND - Tape & Reel (TR) 336-5168-1-ND - Cut Tape (CT) 336-5168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F555-IMR |
Description | IC MCU 8BIT 16KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F55x Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F555-IMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | SMBus (2-Wire/I2C), CANbus, SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | A/D 18x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,51000 Kč | 150,51 Kč |
| 10 | 124,72100 Kč | 1 247,21 Kč |
| 25 | 115,98560 Kč | 2 899,64 Kč |
| 100 | 105,05630 Kč | 10 505,63 Kč |
| 250 | 99,36528 Kč | 24 841,32 Kč |
| 500 | 95,80612 Kč | 47 903,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 91,31518 Kč | 136 972,77 Kč |
| Unit Price without VAT: | 150,51000 Kč |
|---|---|
| Unit Price with VAT: | 182,11710 Kč |











