7V-25.000MDHV-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


Abracon LLC
In Stock: 166
Unit Price: 18,69000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: 6,95538 Kč
Datasheet

Similar


ECS Inc.
In Stock: 11 584
Unit Price: 9,24000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 6,44723 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 16,92440 Kč
Datasheet

Similar


Raltron Electronics
In Stock: 2 938
Unit Price: 4,83000 Kč
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 45 552
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3 674
Unit Price: 15,33000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 600 000
Unit Price: 3,98542 Kč
Datasheet
25 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-25.000MDHV-T

DigiKey Part Number
7V-25.000MDHV-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-25.000MDHV-T
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-25.000MDHV-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-25.000MDHV-TTXC CORPORATION07M-25.000MDHV-T-ND9,99561 KčParametric Equivalent
ABM10-25.000MHZ-D30-T3Abracon LLC166535-10932-1-ND18,69000 KčSimilar
ECS-250-10-36-JGN-TRECS Inc.0XC2643TR-ND6,95538 KčSimilar
ECS-250-8-33-JGN-TRECS Inc.11 584XC2650CT-ND9,24000 KčSimilar
FA-238 25.0000MA30X-K0EPSON0FA-23825.0000MA30X-K0-ND6,44723 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,97162 Kč20 914,86 Kč
Manufacturers Standard Package
Unit Price without VAT:6,97162 Kč
Unit Price with VAT:8,43566 Kč