
STDCRG2-25M | |
|---|---|
DigiKey Part Number | 644-STDCRG2-25MTR-ND - Tape & Reel (TR) 644-STDCRG2-25MCT-ND - Cut Tape (CT) 644-STDCRG2-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRG2-25M |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCRG2-25M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-8-33-JGN-TR | ECS Inc. | 11 584 | XC2650CT-ND | 9,24000 Kč | Similar |
| ABM8N-25.0000MHZ-8-D2Y-T3 | Abracon LLC | 900 | 535-ABM8N-25.0000MHZ-8-D2Y-T3CT-ND | 12,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 9,08800 Kč | 227,20 Kč |
| 50 | 8,71000 Kč | 435,50 Kč |
| 100 | 8,34880 Kč | 834,88 Kč |
| 250 | 7,89524 Kč | 1 973,81 Kč |
| 500 | 7,56852 Kč | 3 784,26 Kč |
| 1 000 | 7,25523 Kč | 7 255,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,78550 Kč | 20 356,50 Kč |
| 6 000 | 6,50501 Kč | 39 030,06 Kč |
| 9 000 | 6,34641 Kč | 57 117,69 Kč |
| 15 000 | 6,15213 Kč | 92 281,95 Kč |
| 21 000 | 6,02752 Kč | 126 577,92 Kč |
| 30 000 | 5,89823 Kč | 176 946,90 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |









