
ABM8N-25.0000MHZ-8-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-25.0000MHZ-8-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8N-25.0000MHZ-8-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8N-25.0000MHZ-8-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-25.0000MHZ-8-D2Y-T3 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 25 | 10,12120 Kč | 253,03 Kč |
| 50 | 9,70100 Kč | 485,05 Kč |
| 100 | 9,29790 Kč | 929,79 Kč |
| 250 | 8,79312 Kč | 2 198,28 Kč |
| 500 | 8,42902 Kč | 4 214,51 Kč |
| 1 000 | 8,08045 Kč | 8 080,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,55711 Kč | 22 671,33 Kč |
| 6 000 | 7,24480 Kč | 43 468,80 Kč |
| 9 000 | 7,06823 Kč | 63 614,07 Kč |
| 15 000 | 6,85190 Kč | 102 778,50 Kč |
| 21 000 | 6,71316 Kč | 140 976,36 Kč |
| 30 000 | 6,56923 Kč | 197 076,90 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

