Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECS-250-10-36-JGN-TR | |
|---|---|
DigiKey Part Number | XC2643TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-36-JGN-TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-36-JGN-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F25023IAR | CTS-Frequency Controls | 0 | 416F25023IAR-ND | 10,99623 Kč | Similar |
| 416F25023IAT | CTS-Frequency Controls | 0 | 416F25023IAT-ND | 0,00000 Kč | Similar |
| 416F25023IKR | CTS-Frequency Controls | 0 | 416F25023IKR-ND | 10,99623 Kč | Similar |
| 416F25023IKT | CTS-Frequency Controls | 0 | 416F25023IKT-ND | 0,00000 Kč | Similar |
| 416F25023ILR | CTS-Frequency Controls | 0 | 416F25023ILR-ND | 10,99623 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,95538 Kč | 6 955,38 Kč |
| Unit Price without VAT: | 6,95538 Kč |
|---|---|
| Unit Price with VAT: | 8,41601 Kč |




