Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

7M-25.000MDHV-T | |
|---|---|
DigiKey Part Number | 7M-25.000MDHV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-25.000MDHV-T |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-25.000MDHV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10-25.000MHZ-D30-T3 | Abracon LLC | 166 | 535-10932-1-ND | 18,69000 Kč | Similar |
| ECS-250-10-36-JGN-TR | ECS Inc. | 0 | XC2643TR-ND | 6,95538 Kč | Similar |
| ECS-250-8-33-JGN-TR | ECS Inc. | 11 584 | XC2650CT-ND | 9,24000 Kč | Similar |
| FA-238 25.0000MA30X-K0 | EPSON | 0 | FA-23825.0000MA30X-K0-ND | 6,44723 Kč | Similar |
| FA-238 25.0000MA30X-K3 | EPSON | 0 | FA-23825.0000MA30X-K3-ND | 16,92440 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,99561 Kč | 29 986,83 Kč |
| Unit Price without VAT: | 9,99561 Kč |
|---|---|
| Unit Price with VAT: | 12,09469 Kč |







