16 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-16.000MDDE-T

DigiKey Part Number
887-7V-16.000MDDE-TTR-ND - Tape & Reel (TR)
887-7V-16.000MDDE-TCT-ND - Cut Tape (CT)
887-7V-16.000MDDE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-16.000MDDE-T
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-16.000MDDE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7V-16.000MDDQ-TTXC CORPORATION2 980887-7V-16.000MDDQ-TCT-ND12,18000 KčSimilar
ABM10-16.000MHZ-E20-TAbracon LLC17 006535-9810-1-ND14,28000 KčSimilar
ECS-160-10-36-JTM-TRECS Inc.3 886XC2111CT-ND12,60000 KčSimilar
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,86900 Kč98,69 Kč
259,33160 Kč233,29 Kč
508,94940 Kč447,47 Kč
1008,57770 Kč857,77 Kč
2508,11196 Kč2 027,99 Kč
5007,77598 Kč3 887,99 Kč
1 0007,45429 Kč7 454,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,97162 Kč20 914,86 Kč
6 0006,68345 Kč40 100,70 Kč
9 0006,52051 Kč58 684,59 Kč
15 0006,32094 Kč94 814,10 Kč
21 0006,19294 Kč130 051,74 Kč
30 0006,06011 Kč181 803,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč