16 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-16.000MDDQ-T

DigiKey Part Number
887-7V-16.000MDDQ-TTR-ND - Tape & Reel (TR)
887-7V-16.000MDDQ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7V-16.000MDDQ-T
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-16.000MDDQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7V-16.000MDDE-TTXC CORPORATION81887-7V-16.000MDDE-TCT-ND11,34000 KčSimilar
ABM10-16.000MHZ-E20-TAbracon LLC17 006535-9810-1-ND14,28000 KčSimilar
ECS-160-10-36-JTM-TRECS Inc.3 886XC2111CT-ND12,60000 KčSimilar
In-Stock: 2 980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,41500 Kč104,15 Kč
509,39040 Kč469,52 Kč
1008,97870 Kč897,87 Kč
5008,09808 Kč4 049,04 Kč
1 0007,74721 Kč7 747,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,36239 Kč19 087,17 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč