Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

7M-24.000MAHK-T | |
|---|---|
DigiKey Part Number | 7M-24.000MAHK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-24.000MAHK-T |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-24.000MAHK-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-24.000MAHI-T | TXC CORPORATION | 0 | 7M-24.000MAHI-T-ND | 7,89350 Kč | Similar |
| 7M-24.000MAHJ-T | TXC CORPORATION | 0 | 7M-24.000MAHJ-T-ND | 7,89350 Kč | Similar |
| 8Z-24.000MAHJ-T | TXC CORPORATION | 0 | 8Z-24.000MAHJ-T-ND | 9,99561 Kč | Similar |
| ABM8-24.000MHZ-D4Y-T | Abracon LLC | 0 | 535-15017-1-ND | 7,98000 Kč | Similar |
| FA-20H 24.0000MD30X-C0 | EPSON | 0 | FA-20H24.0000MD30X-C0-ND | 8,14386 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,89350 Kč | 23 680,50 Kč |
| Unit Price without VAT: | 7,89350 Kč |
|---|---|
| Unit Price with VAT: | 9,55114 Kč |









