Similar
Similar
Similar
Similar
Similar

8Z-24.000MAHJ-T | |
|---|---|
DigiKey Part Number | 8Z-24.000MAHJ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Z-24.000MAHJ-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-24.000MAHJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F24033IDR | CTS-Frequency Controls | 0 | 416F24033IDR-ND | 10,99623 Kč | Similar |
| 416F24033IDT | CTS-Frequency Controls | 0 | 416F24033IDT-ND | 0,00000 Kč | Similar |
| FA-20H 24.0000MD30X-C0 | EPSON | 0 | FA-20H24.0000MD30X-C0-ND | 8,14386 Kč | Similar |
| FA-20H 24.0000MD30X-C3 | EPSON | 0 | FA-20H24.0000MD30X-C3-ND | 20,61416 Kč | Similar |
| R2016-24.000-18-3030-EXT-TR | Raltron Electronics | 3 613 | 2151-R2016-24.000-18-3030-EXT-TRCT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,99561 Kč | 29 986,83 Kč |
| Unit Price without VAT: | 9,99561 Kč |
|---|---|
| Unit Price with VAT: | 12,09469 Kč |




