Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

FA-20H 24.0000MD30X-C3 | |
|---|---|
DigiKey Part Number | FA-20H24.0000MD30X-C3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 24.0000MD30X-C3 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 24.0000MD30X-C3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 24.0000MA30Y-C | EPSON | 0 | FA-20H24.0000MA30Y-C-ND | 20,47380 Kč | Parametric Equivalent |
| FA-20H 24.0000MD30X-C | EPSON | 0 | FA-20H24.0000MD30X-C-ND | 20,47380 Kč | Parametric Equivalent |
| FA-20H 24.0000MD30X-C0 | EPSON | 0 | FA-20H24.0000MD30X-C0-ND | 8,08860 Kč | Parametric Equivalent |
| FA-20H 24.0000MD30X-C5 | EPSON | 0 | 114-FA-20H24.0000MD30X-C5TR-ND | 8,14213 Kč | Parametric Equivalent |
| 416F24033IDR | CTS-Frequency Controls | 0 | 416F24033IDR-ND | 10,92161 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,47428 Kč | 5 118,57 Kč |
| Unit Price without VAT: | 20,47428 Kč |
|---|---|
| Unit Price with VAT: | 24,77388 Kč |





