7M-24.000MAHJ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 7,89350 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 7,89350 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Direct


EPSON
In Stock: 0
Unit Price: 5,08383 Kč
Datasheet

Direct


EPSON
In Stock: 1 600
Unit Price: 22,89000 Kč
Datasheet

Direct


EPSON
In Stock: 0
Unit Price: 4,87343 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 8,14386 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 20,61416 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 650
Unit Price: 14,49000 Kč
Datasheet

Similar


Raltron Electronics
In Stock: 3 753
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Ecliptek
In Stock: 2 780
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,92440 Kč
Datasheet
24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-24.000MAHJ-T

DigiKey Part Number
7M-24.000MAHJ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M-24.000MAHJ-T
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-24.000MAHJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,89350 Kč23 680,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,89350 Kč
Unit Price with VAT:9,55114 Kč