
4400-035LF | |
|---|---|
DigiKey Part Number | 410-1155-ND |
Manufacturer | |
Manufacturer Product Number | 4400-035LF |
Description | CAP FEEDTHRU 50V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 50V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Tolerance | - | |
Voltage - Rated | 50V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 35dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.156" Dia x 0.340" L (3.97mm x 8.64mm) | |
Height (Max) | - | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,58000 Kč | 828,58 Kč |
| 10 | 676,28300 Kč | 6 762,83 Kč |
| 25 | 623,74120 Kč | 15 593,53 Kč |
| 50 | 586,69680 Kč | 29 334,84 Kč |
| 100 | 551,81900 Kč | 55 181,90 Kč |
| 250 | 519,70052 Kč | 129 925,13 Kč |
| Unit Price without VAT: | 828,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 002,58180 Kč |





