
63PZH150M10X20 | |
|---|---|
DigiKey Part Number | 1189-63PZH150M10X20-ND |
Manufacturer | |
Manufacturer Product Number | 63PZH150M10X20 |
Description | CAP ALUM HYBRID 150UF 20% 63V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 205 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 55,85500 Kč | 558,55 Kč |
| 50 | 44,72580 Kč | 2 236,29 Kč |
| 100 | 41,21910 Kč | 4 121,91 Kč |
| 500 | 35,19264 Kč | 17 596,32 Kč |
| 1 000 | 33,29779 Kč | 33 297,79 Kč |
| 3 000 | 30,93075 Kč | 92 792,25 Kč |
| 5 000 | 30,04688 Kč | 150 234,40 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |



