RF Directional Coupler Cellular, GSM, ISM, PCN, WiMAX 380MHz ~ 3.7GHz 30.1 ± 1dB, 30.9 ± 1.2dB, 31.5 ± 2dB 250W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGBDC30-372HP+

DigiKey Part Number
3157-ZGBDC30-372HP+-ND
Manufacturer
Manufacturer Product Number
ZGBDC30-372HP+
Description
30 DB BI-DC, 380 - 3700 MHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular, GSM, ISM, PCN, WiMAX 380MHz ~ 3.7GHz 30.1 ± 1dB, 30.9 ± 1.2dB, 31.5 ± 2dB 250W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Coupler Type
Standard
Frequency
380MHz ~ 3.7GHz
Coupling Factor
30.1 ± 1dB, 30.9 ± 1.2dB, 31.5 ± 2dB
Applications
Cellular, GSM, ISM, PCN, WiMAX
Insertion Loss
0.2dB
Power - Max
250W
Isolation
-
Return Loss
29dB
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
111 518,87000 Kč11 518,87 Kč
1011 231,36800 Kč112 313,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11 518,87000 Kč
Unit Price with VAT:13 937,83270 Kč