
D10AA5Z4 | |
|---|---|
DigiKey Part Number | 4244-D10AA5Z4TR-ND - Tape & Reel (TR) 4244-D10AA5Z4CT-ND - Cut Tape (CT) 4244-D10AA5Z4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D10AA5Z4 |
Description | RF ATTENUATOR 5DB 50OHM 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 4 GHz 50 Ohms 10W 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies Trading (Asia) Company Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,78000 Kč | 103,78 Kč |
| 10 | 89,75700 Kč | 897,57 Kč |
| 25 | 84,89880 Kč | 2 122,47 Kč |
| 100 | 78,21130 Kč | 7 821,13 Kč |
| 250 | 74,20124 Kč | 18 550,31 Kč |
| 500 | 71,37086 Kč | 35 685,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,70383 Kč | 68 703,83 Kč |
| 2 000 | 66,19162 Kč | 132 383,24 Kč |
| 3 000 | 64,79043 Kč | 194 371,29 Kč |
| Unit Price without VAT: | 103,78000 Kč |
|---|---|
| Unit Price with VAT: | 125,57380 Kč |










