P-Channel 60 V 3.2A (Ta) 1.5W (Ta) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7465DP-T1-E3

DigiKey Part Number
SI7465DP-T1-E3TR-ND - Tape & Reel (TR)
SI7465DP-T1-E3CT-ND - Cut Tape (CT)
SI7465DP-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7465DP-T1-E3
Description
MOSFET P-CH 60V 3.2A PPAK SO-8
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3.2A (Ta) 1.5W (Ta) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7465DP-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
64mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 017
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1026,60400 Kč266,04 Kč
10017,89450 Kč1 789,45 Kč
50014,16442 Kč7 082,21 Kč
1 00012,96501 Kč12 965,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,44216 Kč34 326,48 Kč
6 00010,67591 Kč64 055,46 Kč
9 00010,28573 Kč92 571,57 Kč
15 0009,97405 Kč149 610,75 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč